+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: NXP
Manufacturer | NXP | |
Type of integrated circuit | ARM microcontroller | |
Memory | 64kB SRAM 256kB FLASH | |
Case | MAPBGA121 | |
Mounting | SMD | |
Number of inputs/outputs | 61 | |
Kind of architecture | Cortex M4 | |
Operating temperature | -40...85°C | |
Family | KINETIS | |
Kind of core | 32-bit |