+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MK60FN1M0VMD12

IC: ARM microcontroller; 128kBSRAM,1024kBFLASH; MAPBGA144

Manufacturer: NXP

Manufacturer part number:
MK60FN1M0VMD12
TME Symbol:
MK60FN1M0VMD12

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
128kB SRAM 1MB FLASH
Case
MAPBGA144
Mounting
SMD
Number of inputs/outputs
100
Kind of architecture
Cortex M4
Operating temperature
-40...105°C
Family
KINETIS
Operating voltage
1.71...3.6V DC
Kind of core
32-bit
Supply voltage
  • -0.3...3.8V DC
Interface
  • CAN x2
  • Ethernet
  • I2C x2
  • I2S x2
  • SDHC
  • SPI x3
  • UART x6
  • USB OTG x2
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
MK60FN1M0VMD12
0 in TME stock
No. of pieces (Multiplicity: 800)
Product for special order