+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: NXP
Manufacturer | NXP | |
Type of integrated circuit | ARM microcontroller | |
Memory | 256kB SRAM 1MB FLASH | |
Case | XFBGA121 | |
Mounting | SMD | |
Number of inputs/outputs | 83 | |
Kind of architecture | Cortex M4 | |
Operating temperature | -40...105°C | |
Family | KINETIS | |
Operating voltage | 1.71...3.6V DC | |
Kind of core | 32-bit |