+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MK64FN1M0VLL12

IC: ARM microcontroller; 256kBSRAM,1024kBFLASH; LQFP100; KINETIS


Manufacturer: NXP

Manufacturer part number:
MK64FN1M0VLL12
TME Symbol:
MK64FN1M0VLL12

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
256kB SRAM 1MB FLASH
Case
LQFP100
Mounting
SMD
Number of inputs/outputs
66
Kind of architecture
Cortex M4
Operating temperature
-40...105°C
Family
KINETIS
Operating voltage
1.71...3.6V DC
Kind of core
32-bit
Supply voltage
  • -0.3...3.8V DC
Interface
  • CAN
  • Ethernet
  • I2C x3
  • I2S
  • SDHC
  • SPI x3
  • UART x6
  • USB OTG
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
MK64FN1M0VLL12
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 15.73 EURGross price for quantities from 1 pcs - 18.87 EUR
Net price for quantities from 10 pcs - 14.47 EURGross price for quantities from 10 pcs - 17.36 EUR