+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MK65FX1M0VMI18

IC: ARM microcontroller; 256kBSRAM,1024kBFLASH; MAPBGA169


Manufacturer: NXP

Manufacturer part number:
MK65FX1M0VMI18
TME Symbol:
MK65FX1M0VMI18

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
256kB SRAM 1MB FLASH
Case
MAPBGA169
Mounting
SMD
Number of inputs/outputs
116
Kind of architecture
Cortex M4
Operating temperature
-40...105°C
Family
KINETIS
Kind of core
32-bit
Supply voltage
  • 1.71...3.6V DC
Interface
  • CAN x2
  • Ethernet
  • I2C x4
  • I2S
  • SDHC
  • SPI x3
  • UART x6
  • USB OTG x2
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
MK65FX1M0VMI18
0 in TME stock
No. of pieces (Multiple of: 260)
Minimum order quantity: 260.
Multiple of: 260.
Net price for quantities from 260 pcs - 18.00 EURGross price for quantities from 260 pcs - 21.61 EUR