+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

110-07500 -AS

Tool: for crimping; cable ties HELLERMANNTYTON; W: 2÷4.8mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
110-07500 -AS
TME Symbol:
MK7

Specification

Manufacturer
HELLERMANNTYTON
Type of tool
for crimping
Crimp tool application
cable ties HELLERMANNTYTON
Tool material
fiber glass reinforced polyamide
Tie material
plastic
Tie width
2...4.8mm
Thickness
1.5mm
Tools features
  • automatically cut off useless tie segment
  • tighten ties with determined force
Gross weight444 g

WATCH VIDEO

See other products in this category: Crimping Tools - Others HELLERMANNTYTON
*
110-07500 -AS
Product withdrawn from the offer
Use the specification table below to search for similar products