+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MK70FN1M0VMJ15

IC: ARM microcontroller; 128kBSRAM,1024kBFLASH; MAPBGA256


Manufacturer: NXP

Manufacturer part number:
MK70FN1M0VMJ15
TME Symbol:
MK70FN1M0VMJ15

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
128kB SRAM 1MB FLASH
Case
MAPBGA256
Mounting
SMD
Number of inputs/outputs
128
Kind of architecture
Cortex M4
Operating temperature
-40...105°C
Family
KINETIS
Operating voltage
1.71...3.6V DC
Kind of core
32-bit
Supply voltage
  • -0.3...3.8V DC
Interface
  • CAN x2
  • Ethernet
  • I2C x2
  • I2S x2
  • SDHC
  • SPI x3
  • UART x6
  • USB OTG x2
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
MK70FN1M0VMJ15
0 in TME stock
No. of pieces (Multiplicity: 90)
Minimum order quantity: 90.
Multiplicity: 90.
Net price for quantities from 90 pcs - 19.00 EURGross price for quantities from 90 pcs - 22.80 EUR