+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MK82FN256VLL15

IC: ARM microcontroller; 256kBFLASH,256kBSRAM; LQFP100; KINETIS

Manufacturer: NXP

Manufacturer part number:
MK82FN256VLL15
TME Symbol:
MK82FN256VLL15

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
256kB FLASH 256kB SRAM
Case
LQFP100
Mounting
SMD
Number of inputs/outputs
66
Kind of architecture
Cortex M4
Operating temperature
-40...105°C
Family
KINETIS
Kind of core
32-bit
Supply voltage
  • 1.71...3.6V DC
Interface
  • I2C x4
  • I2S
  • SDHC
  • SPI x3
  • UART x5
  • USB OTG
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
*
MK82FN256VLL15
0 in TME stock
No. of pieces (Multiplicity: 450)
Product for special order