+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

110-95000

Tool: for crimping; cable ties HELLERMANNTYTON; Material: metal


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
110-95000
TME Symbol:
MK9SST

Specification

Manufacturer
HELLERMANNTYTON
Type of tool
for crimping
Crimp tool application
cable ties HELLERMANNTYTON
Related items
MAT, MBT
Tie material
metal
Tie width
1.6...16mm
Tools features
  • automatically cut off useless tie segment
  • fitted with a graduated knob for adjusting tension force
Gross weight706.3 g
EAN code4031026103747

WATCH VIDEO

See other products in this category: Crimping Tools - Others HELLERMANNTYTON,
*
110-95000
1 in TME stock
Net price for quantities from 1 pcs - 709.30 GBPGross price for quantities from 1 pcs - 851.16 GBP
Net price for quantities from 2 pcs - 662.00 GBPGross price for quantities from 2 pcs - 794.40 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.