+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MKF-MAX

Voltage monitoring relay; for DIN rail mounting; MKF; SPST-NO


Manufacturer: POLLIN

Manufacturer part number:
MKF-MAX
TME Symbol:
MKF-MAX

Specification

Manufacturer
POLLIN
Type of automation module
voltage monitoring relay
Controlled parameter
phase asymmetry, phase failure, phase sequence
Mounting
for DIN rail mounting
Manufacturer series
MKF
Additional functions
LED status indicator
Kind of output 1
SPST-NO
Operating temperature
-25...50°C
Output 1 electrical parameters
250V AC / 6A
Leads
screw terminals
IP rating
IP20 at terminal side
Voltage between phases (for three phase system)
3 x 400V AC
Operate time
5s
Number of poles
3+N
Power supply
  • from tested wiring system
Gross weight61.5 g
Certificates
EAN code5907222297469
See other products in this category: Monitoring Relays POLLIN,
See other products from this series.:
*
MKF-MAX
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 49.00 EURGross price for quantities from 1 pcs - 58.80 EUR
Net price for quantities from 5 pcs - 45.50 EURGross price for quantities from 5 pcs - 54.60 EUR