+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MKL34Z64VLL4

IC: ARM microcontroller; 8kBSRAM,64kBFLASH; LQFP100; 1.71÷3.6VDC


Manufacturer: NXP

Manufacturer part number:
MKL34Z64VLL4
TME Symbol:
MKL34Z64VLL4

Specification

Manufacturer
NXP
Type of integrated circuit
ARM microcontroller
Memory
8kB SRAM 64kB FLASH
Case
LQFP100
Mounting
SMD
Number of inputs/outputs
84
Kind of architecture
Cortex M0+
Operating temperature
-40...105°C
Family
KINETIS
Peripherial
BoD, DMA, POR
Manufacturer series
L3
Kind of core
32-bit
Supply voltage
  • 1.71...3.6V DC
Interface
  • I2C
  • I2S
  • LIN
  • PWM
  • SPI
  • UART
  • USART
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: ARM NXP microcontrollers NXP,
See other products from this series.:
*
MKL34Z64VLL4
0 in TME stock
No. of pieces (Multiplicity: 90)
Minimum order quantity: 90.
Multiplicity: 90.
Net price for quantities from 90 pcs - 4.44 USDGross price for quantities from 90 pcs - 5.32 USD
Net price for quantities from 180 pcs - 4.31 USDGross price for quantities from 180 pcs - 5.17 USD