+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10043708

Connector: pin strips; pin header; male; PIN: 84; THT; 1.5A; 60V


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
10043708

Alternative designations: MK LP 242 84 Z

TME Symbol:
MKLP.242.84.Z

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of connector
pin strips
Connector
pin header
Kind of connector
male
Number of pins
84
Electrical mounting
THT
Current rating
1.5A
Rated voltage
60V
Manufacturer series
MK LP 242
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
2x42
Contact plating
tinned
Kind of package
bulk
Row pitch
2.54mm
Flammability rating
UL94V-0
Contact material
brass
Body material
polyamide 46
Overall length
11.45mm
Body colour
black
Operating temperature
-40...163°C
Connector variant
  • low profile
  • precision
  • turned contacts
Gross weight3.646 g
Certificates
See other products in this category: Pin headers FISCHER ELEKTRONIK,
See other products from this series.:
*
10043708
0 in TME stock
Net price for quantities from 1 pcs - 13.89 EURGross price for quantities from 1 pcs - 16.67 EUR
Net price for quantities from 3 pcs - 12.51 EURGross price for quantities from 3 pcs - 15.01 EUR
Net price for quantities from 10 pcs - 11.05 EURGross price for quantities from 10 pcs - 13.27 EUR
Net price for quantities from 20 pcs - 9.68 EURGross price for quantities from 20 pcs - 11.61 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.