+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ML26AAG

Heatsink: extruded; U; TO220; black; L: 20mm; W: 15mm; H: 25mm


Manufacturer: BOYD CORP

Manufacturer part number:
ML26AAG
TME Symbol:
ML26AAG

Specification

Manufacturer
BOYD CORP
Type of heatsink
extruded
Heatsink shape
U
Application
TO220
Colour
black
Length
20mm
Width
15mm
Height
25mm
Material
aluminium
Material finishing
anodized
Gross weight5.592 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
ML26AAG
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 12 500.
Multiplicity: 2 500.
Net price for quantities from 12500 pcs - 0.55 EURGross price for quantities from 12500 pcs - 0.65 EUR
Packaging method by the manufacturer:Cardboard = 500 pcs