+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ML2TBLECW

Starter kit; 250VAC; 32A; white


Manufacturer: MAINLINE POWER

Manufacturer part number:
ML2TBLECW
TME Symbol:
ML2TBLECW

Specification

Manufacturer
MAINLINE POWER
Type of installation accessories
starter kit
Max. operating voltage
250V AC
Max. operating current
32A
Colour
white
Kit contents
  • end cap
  • left end cap
  • power track 2m
Gross weight1.70707 kg
Certificates
See other products in this category: Installation accessories MAINLINE POWER,
*
ML2TBLECW
3 in TME stock
Net price for quantities from 1 pcs - 30.21 USDGross price for quantities from 1 pcs - 36.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts