+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ML73/38

Heatsink: extruded; TO220; L: 12.8mm; W: 25.4mm; H: 38mm; aluminium


Manufacturer: BOYD CORP

Manufacturer part number:
ML73/38
TME Symbol:
ML73/38

Specification

Manufacturer
BOYD CORP
Type of heatsink
extruded
Application
TO220
Length
12.8mm
Width
25.4mm
Height
38mm
Material
aluminium
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
ML73/38
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.97 EURGross price for quantities from 1 pcs - 1.16 EUR
Net price for quantities from 10 pcs - 0.92 EURGross price for quantities from 10 pcs - 1.10 EUR
Net price for quantities from 50 pcs - 0.86 EURGross price for quantities from 50 pcs - 1.03 EUR
Net price for quantities from 100 pcs - 0.81 EURGross price for quantities from 100 pcs - 0.97 EUR
Net price for quantities from 1200 pcs - 0.77 EURGross price for quantities from 1200 pcs - 0.92 EUR