+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MLCE100AE3

Diode: TVS; 111V; 1.5kW; Ch: 1; 90pF; -65÷150°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MLCE100AE3
TME Symbol:
MLCE100AE3

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS
Max. off-state voltage
0.1kV
Breakdown voltage
111V
Mounting
THT
Peak pulse power dissipation
1.5kW
Number of channels
1
Capacitance
90pF
Operating temperature
-65...150°C
Gross weight0.31 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS THT diodes MICROCHIP TECHNOLOGY,
*
MLCE100AE3
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 218.
Multiplicity: 1.
Net price for quantities from 218 pcs - 2.26 GBPGross price for quantities from 218 pcs - 2.71 GBP