+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of diode | TVS | |
Max. off-state voltage | 7V | |
Breakdown voltage | 7.78V | |
Semiconductor structure | unidirectional | |
Mounting | THT | |
Peak pulse power dissipation | 1.5kW | |
Number of channels | 1 | |
Capacitance | 0.1nF | |
Operating temperature | -65...150°C |