+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MLEX21

C-type surface mount housing; 2.1m; silver


Manufacturer: MAINLINE POWER

Manufacturer part number:
MLEX21
TME Symbol:
MLEX21

Specification

Manufacturer
MAINLINE POWER
Type of installation accessories
C-type surface mount housing
Length
2.1m
Colour
silver
Gross weight902 g
Certificates
See other products in this category: Installation accessories MAINLINE POWER,
*
MLEX21
11 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 5.69 EURGross price for quantities from 1 pcs - 6.82 EUR