+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MLVC06V018C170

Varistor: multilayer; SMD; 0603; 12.7VAC; 18VDC; 30A; 25V; 170pF


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
MLVC06V018C170
TME Symbol:
MLVC06V018C170

Specification

Manufacturer
EATON ELECTRONICS
Type of varistor
multilayer
Mounting
SMD
Case - inch
0603
Case - mm
1608
Max. operating voltage
12.7V AC, 18V DC
Varistor max current 8/20µs
30A
Varistor voltage
25V
Capacitance
170pF
Energy E10/1000µs
100mJ
Gross weight0.66 g
Certificates
See other products in this category: SMD varistors EATON ELECTRONICS,
*
MLVC06V018C170
0 in TME stock
Net price for quantities from 4000 pcs - 0.07 EURGross price for quantities from 4000 pcs - 0.08 EUR
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.