+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MM2040EV

Dev.kit: Raspberry; base board; Comp: RP2040; Uoper: 1.8÷5.5VDC


Manufacturer: BRIDGETEK

Manufacturer part number:
MM2040EV
TME Symbol:
MM2040EV

Specification

Manufacturer
BRIDGETEK
Type of development kit
Raspberry
Kit contents
base board
Components
RP2040
Programmers and development kits features
microcontroller I/O lines lead to goldpin connectors
Connection
microSD, power supply, USB micro
Operating voltage
1.8...5.5V DC
Kind of architecture
Cortex M0+
Memory
264kB SRAM 2MB FLASH
Dimensions
73x66.8mm
Interface
  • GPIO
  • I2C x2
  • PWM
  • QSPI
  • SPI x2
  • SWD
  • UART x2
  • USB 1.1
Supply voltage
  • 5V DC
Gross weight25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Development kits - others BRIDGETEK,
*
MM2040EV
0 in TME stock
Net price for quantities from 1 pcs - 31.69 EURGross price for quantities from 1 pcs - 38.03 EUR
Net price for quantities from 3 pcs - 31.14 EURGross price for quantities from 3 pcs - 37.37 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.