+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MM232R

Module: USB; UART; -40÷85°C; 3.3÷5.25VDC; pin strips,USB B


Manufacturer: FTDI

Manufacturer part number:
MM232R
TME Symbol:
MM232R

Specification

Manufacturer
FTDI
Type of communications module
USB
Interface
UART
Operating temperature
-40...85°C
Connection
pin strips, USB B
Components
FT232R
Supply voltage
  • 3.3...5.25V DC
Gross weight11.72 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB modules FTDI,
*
MM232R
64 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 17.69 EURGross price for quantities from 1 pcs - 21.22 EUR
Packaging method by the manufacturer:
Cardboard = 100 pcs