+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MM5451YV-TR

IC: driver; LED driver; serial; PLCC44; Uoper: 4.75÷11V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MM5451YV-TR
TME Symbol:
MM5451YV-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Kind of integrated circuit
LED driver
Interface
serial
Case
PLCC44
DC supply current
10mA
Mounting
SMD
Operating temperature
-40...85°C
Operating voltage
4.75...11V
Input voltage
4.75...11V
Kind of package
reel, tape
Manufacturer standard package
500pcs.
Supply voltage
  • 4.75...11V
Gross weight3.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Drivers - integrated circuits MICROCHIP TECHNOLOGY,
*
MM5451YV-TR
0 in TME stock
No. of pieces (Multiple of: 500)
Minimum order quantity: 500.
Multiple of: 500.
Net price for quantities from 500 pcs - 4.57 EURGross price for quantities from 500 pcs - 5.48 EUR