+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 26.07.2026 at 02:00 AM - 04:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: EXTECH
Manufacturer | EXTECH | |
Type of meter | digital multimeter | |
Measurement | AC current, AC voltage, capacitance, DC current, DC voltage, frequency, resistance, temperature | |
Kind of display used | LCD | |
Display parameters | (50000), (500000) | |
DC voltage measuring range | 500mV/5V/50V/500V/1kV | |
DC voltage measuring accuracy | ±(0.02% + 2 digit) | |
AC voltage measuring range | 500mV/5V/50V/500V/1kV | |
AC voltage measuring accuracy | ±(0.4% + 40 digit) | |
DC current measuring range | 0.5mA/5mA/50mA/500mA/5A/10A | |
DC current measuring accuracy | ±(0.1% + 20 digit) | |
AC current measuring range | 500µA/5mA/50mA/0.5A/5A/10A | |
AC current measuring accuracy | ±(0.7% + 50 digit) | |
True effective value measurement | True RMS | |
Resistance measuring range | 500Ω/5kΩ/50kΩ/500kΩ/5MΩ/50MΩ | |
Capacitance measuring range | 0.01nF...9999µF | |
Capacitance measuring accuracy | ±(0.8%+ 3 digit) | |
Frequency measuring range | 5...2MHz | |
Temperature measuring range | -50...1000°C | |
Temperature measurement accuracy | ±(0.3% + 1°C) | |
Resistance measuring accuracy | ±(0.07%+2 digit) | |
Duty cycle factor | 0.1...99.99% | |
Band | 20Hz...100kHz | |
Dimensions | 186x87x35.5mm | |
Conform to the norm | CAT IV 600V EN 61010 |