+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MM74HC574MTC

IC: digital; 3-state,octal,D flip-flop; Ch: 8; CMOS; HC; SMD; HC


Manufacturer: ONSEMI

Manufacturer part number:
MM74HC574MTC
TME Symbol:
MM74HC574MTC

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
3-state, D flip-flop, octal
Number of channels
8
Technology
CMOS
Manufacturer series
HC
Mounting
SMD
Case
TSSOP20
Operating temperature
-55...125°C
Family
HC
Kind of output
3-state
Kind of package
tube
Supply voltage
  • 2...6V DC
Gross weight0.5 g
Certificates
See other products in this category: Flip-Flops ONSEMI,
See other products from this series.:
*
MM74HC574MTC
0 in TME stock
No. of pieces (Multiplicity: 1 825)
Minimum order quantity: 1 825.
Multiplicity: 1 825.
Product for special order