+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MM74HC595MX

IC: digital; shift register; Ch: 8; SMD; SO16; HC; HC; -40÷85°C


Manufacturer: ONSEMI

Manufacturer part number:
MM74HC595MX
TME Symbol:
MM74HC595MX

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Kind of integrated circuit
shift register
Number of channels
8
Mounting
SMD
Case
SO16
Manufacturer series
HC
Family
HC
Operating temperature
-40...85°C
Kind of output
latch
Supply voltage
  • 2...6V DC
Gross weight0.206 g
Certificates
See other products in this category: Shift registers ONSEMI,
See other products from this series.:
*
MM74HC595MX
2984 in TME stock
Net price for quantities from 1 pcs - 0.37 EURGross price for quantities from 1 pcs - 0.45 EUR
Net price for quantities from 5 pcs - 0.32 EURGross price for quantities from 5 pcs - 0.38 EUR
Net price for quantities from 10 pcs - 0.28 EURGross price for quantities from 10 pcs - 0.34 EUR
Net price for quantities from 25 pcs - 0.24 EURGross price for quantities from 25 pcs - 0.29 EUR
Net price for quantities from 50 pcs - 0.22 EURGross price for quantities from 50 pcs - 0.27 EUR
Net price for quantities from 100 pcs - 0.21 EURGross price for quantities from 100 pcs - 0.25 EUR
Net price for quantities from 250 pcs - 0.19 EURGross price for quantities from 250 pcs - 0.23 EUR
Net price for quantities from 2500 pcs - 0.18 EURGross price for quantities from 2500 pcs - 0.21 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs