+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MMB1505

Bridge rectifier: single-phase; Urmax: 50V; Ufmax: 1.1V; If: 15A


Manufacturer: DC COMPONENTS

Manufacturer part number:
MMB1505
TME Symbol:
MMB1505

Specification

Manufacturer
DC COMPONENTS
Type of bridge rectifier
single-phase
Max. off-state voltage
50V
Max. forward voltage
1.1V
Load current
15A
Max. forward impulse current
0.3kA
Version
square - slim
Case
MMB-25
Electrical mounting
THT
Leads
connectors FASTON
Features of semiconductor devices
metal case isolated
Kind of package
bulk
Dimensions
Gross weight14.8 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Square single phase diode bridge rectif. DC COMPONENTS,
*
MMB1505
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.88 GBPGross price for quantities from 1 pcs - 1.05 GBP
Net price for quantities from 3 pcs - 0.77 GBPGross price for quantities from 3 pcs - 0.92 GBP
Net price for quantities from 10 pcs - 0.69 GBPGross price for quantities from 10 pcs - 0.83 GBP
Net price for quantities from 50 pcs - 0.61 GBPGross price for quantities from 50 pcs - 0.73 GBP
Net price for quantities from 250 pcs - 0.55 GBPGross price for quantities from 250 pcs - 0.65 GBP