+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MMB254W

Bridge rectifier: single-phase; Urmax: 400V; Ufmax: 1.1V; If: 25A


Manufacturer: DC COMPONENTS

Manufacturer part number:
MMB254W
TME Symbol:
MMB254W-DC

Specification

Manufacturer
DC COMPONENTS
Type of bridge rectifier
single-phase
Max. off-state voltage
0.4kV
Max. forward voltage
1.1V
Load current
25A
Max. forward impulse current
0.4kA
Version
square - slim
Case
MMB-25W
Electrical mounting
THT
Leads
wire Ø 1.1mm
Features of semiconductor devices
metal case isolated
Kind of package
bulk
Dimensions
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Square single phase diode bridge rectif. DC COMPONENTS,
*
MMB254W
0 in TME stock
Net price for quantities from 1 pcs - 0.82 EURGross price for quantities from 1 pcs - 0.98 EUR
Net price for quantities from 3 pcs - 0.74 EURGross price for quantities from 3 pcs - 0.88 EUR
Net price for quantities from 10 pcs - 0.65 EURGross price for quantities from 10 pcs - 0.78 EUR
Net price for quantities from 50 pcs - 0.59 EURGross price for quantities from 50 pcs - 0.71 EUR
Net price for quantities from 250 pcs - 0.55 EURGross price for quantities from 250 pcs - 0.65 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.