+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MMBD1504A

Diode: switching; SMD; 200V; 0.2A; SOT23; Ufmax: 1.15V; Ifsm: 2A


Manufacturer: ONSEMI

Manufacturer part number:
MMBD1504A
TME Symbol:
MMBD1504A

Specification

Manufacturer
ONSEMI
Type of diode
switching
Mounting
SMD
Max. off-state voltage
200V
Load current
0.2A
Semiconductor structure
common cathode, double
Capacitance
4pF
Case
SOT23
Max. forward voltage
1.15V
Max. forward impulse current
2A
Power dissipation
0.35W
Kind of package
reel, tape
Gross weight0.016 g
Certificates

WATCH VIDEO

See other products in this category: SMD universal diodes ONSEMI,
*
MMBD1504A
28 in TME stock
Net price for quantities from 1 pcs - 0.17 GBPGross price for quantities from 1 pcs - 0.20 GBP
Net price for quantities from 5 pcs - 0.12 GBPGross price for quantities from 5 pcs - 0.15 GBP
Net price for quantities from 10 pcs - 0.11 GBPGross price for quantities from 10 pcs - 0.13 GBP
Net price for quantities from 100 pcs - 0.06 GBPGross price for quantities from 100 pcs - 0.07 GBP
Net price for quantities from 250 pcs - 0.05 GBPGross price for quantities from 250 pcs - 0.07 GBP
Net price for quantities from 500 pcs - 0.05 GBPGross price for quantities from 500 pcs - 0.06 GBP
Net price for quantities from 1000 pcs - 0.05 GBPGross price for quantities from 1000 pcs - 0.06 GBP
Net price for quantities from 3000 pcs - 0.04 GBPGross price for quantities from 3000 pcs - 0.05 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs