+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MN-70-504

Level; L: 400mm; Width: 50mm


Manufacturer: MODECO EXPERT

Manufacturer part number:
MN-70-504
TME Symbol:
MN-70-504

Specification

Manufacturer
MODECO EXPERT
Type of tool
level
Length
0.4m
Width
50mm
Material
aluminium
Measurement accuracy
0,4mm
Thickness
20mm
Measurement tool features
  • horizontal level
  • vertical level
Gross weight254 g
EAN code5906675464831
See other products in this category: Measuring Tools MODECO EXPERT,
*
MN-70-504
1 in TME stock
Net price for quantities from 1 pcs - 18.00 USDGross price for quantities from 1 pcs - 21.61 USD
Net price for quantities from 3 pcs - 16.81 USDGross price for quantities from 3 pcs - 20.17 USD
Net price for quantities from 5 pcs - 16.21 USDGross price for quantities from 5 pcs - 19.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.