+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MNS1N5811US

Diode: rectifying; SMD; 30ns; MELF; 875mV; 5uA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MNS1N5811US
TME Symbol:
MNS1N5811US

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
rectifying
Mounting
SMD
Reverse recovery time
30ns
Capacitance
60pF
Case
MELF
Max. forward voltage
0.875V
Leakage current
5µA
Gross weight0.12 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD universal diodes MICROCHIP TECHNOLOGY,
*
MNS1N5811US
0 in TME stock
Net price for quantities from 88 pcs - 5.83 GBPGross price for quantities from 88 pcs - 7.00 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 88.
Multiplicity: 1.