+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MO260

Hygrometer; 0÷99%RH; Features: automatic power-off


Manufacturer: EXTECH

Manufacturer part number:
MO260
TME Symbol:
MO260

Specification

Manufacturer
EXTECH
Type of meter
hygrometer
Measurement
humidity, wood humidity
Humidity measuring range
0...99% RH
Body dimensions
203x58.4x43.2mm
Measuring instrument features
automatic power-off
Power supply
  • battery 9V x1
Battery/ rechargeable battery
  • battery 9V x1
Gross weight467.6 g

WATCH VIDEO

See other products in this category: Hygrometers EXTECH,
*
MO260
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 297.00 EURGross price for quantities from 1 pcs - 356.41 EUR
Net price for quantities from 5 pcs - 277.00 EURGross price for quantities from 5 pcs - 332.40 EUR