+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MO280-KW

Measuring kit: environmental conditions

Manufacturer: EXTECH

Manufacturer part number:
MO280-KW
TME Symbol:
MO280-KW

Specification

Manufacturer
EXTECH
Type of measuring kit
environmental conditions
Power supply
  • battery 6LR61 9V x2
Standard equipment
  • case
  • moisture meter MO210
  • pinless moisture meter MO280
  • thermohigrometer RH490
Battery/ rechargeable battery
  • battery 6LR61 9V x1
  • battery CR2032 3V x3
Gross weight857.1 g

WATCH VIDEO

See other products in this category: Hygrometers EXTECH,
*
MO280-KW
0 in TME stock
Net price for quantities from 1 pcs - 426.73 EURGross price for quantities from 1 pcs - 512.07 EUR
Net price for quantities from 3 pcs - 403.51 EURGross price for quantities from 3 pcs - 484.21 EUR
No. of pieces (Multiplicity: 1)