+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MO50A

Hygrometer; LCD; 0÷99.9%RH; 0.1%RH; Temp: 5÷45°C

NEW

Manufacturer: EXTECH

Manufacturer part number:
MO50A
TME Symbol:
MO50A

Specification

Manufacturer
EXTECH
Type of meter
hygrometer
Kind of display used
LCD
Measurement
building materials humidity (non-invasive), humidity, wood humidity
Humidity measuring range
0...99.9% RH
Humidity measuring resolution
0.1% RH
Operating temperature
5...45°C
Body dimensions
171.6x68x32.5mm
Storage temperature
0...50°C
Power supply
  • battery AAA 1,5V x3
Measuring instrument features
  • automatic power-off
  • HOLD function
  • sound signaller
Standard equipment
  • protective cap
  • user's manual
Battery/ rechargeable battery
  • battery AAA 1,5V x3
Gross weight151 g
See other products in this category: Hygrometers EXTECH,
*
MO50A
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 45.91 EURGross price for quantities from 1 pcs - 55.08 EUR