+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MOC3011SR2VM

Optotriac; 4.17kV; Uout: 250V; triac; SMT6; Ch: 1; MOC301XM


Manufacturer: ONSEMI

Manufacturer part number:
MOC3011SR2VM
TME Symbol:
MOC3011SR2VM

Specification

Manufacturer
ONSEMI
Type of optocoupler
optotriac
Insulation voltage
4.17kV
Output voltage
250V
Kind of output
triac
Case
SMT6
Max. off-state voltage
3V
Trigger current
10mA
Mounting
SMD
Number of channels
1
Manufacturer series
MOC301XM
Kind of package
reel, tape
Conform to the norm
VDE
Gross weight0.5 g
Certificates
See other products in this category: Optotriacs ONSEMI,
See other products from this series.:
*
MOC3011SR2VM
0 in TME stock
Net price for quantities from 1 pcs - 0.62 USDGross price for quantities from 1 pcs - 0.74 USD
Net price for quantities from 10 pcs - 0.47 USDGross price for quantities from 10 pcs - 0.57 USD
Net price for quantities from 50 pcs - 0.42 USDGross price for quantities from 50 pcs - 0.50 USD
Net price for quantities from 100 pcs - 0.40 USDGross price for quantities from 100 pcs - 0.48 USD
Net price for quantities from 250 pcs - 0.38 USDGross price for quantities from 250 pcs - 0.46 USD
Net price for quantities from 500 pcs - 0.37 USDGross price for quantities from 500 pcs - 0.44 USD
Net price for quantities from 1000 pcs - 0.34 USDGross price for quantities from 1000 pcs - 0.40 USD
Net price for quantities from 2000 pcs - 0.30 USDGross price for quantities from 2000 pcs - 0.36 USD
Net price for quantities from 3000 pcs - 0.28 USDGross price for quantities from 3000 pcs - 0.34 USD
Net price for quantities from 5000 pcs - 0.28 USDGross price for quantities from 5000 pcs - 0.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.