+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MOC3033X

Optotriac; 5kV; triac; DIP6; Ch: 1; MOC303_; tube


Manufacturer: ISOCOM

Manufacturer part number:
MOC3033X
TME Symbol:
MOC3033X

Specification

Manufacturer
ISOCOM
Type of optocoupler
optotriac
Insulation voltage
5kV
Kind of output
triac
Case
DIP6
Max. off-state voltage
6V
Trigger current
5mA
Mounting
THT
Number of channels
1
Manufacturer series
MOC303_
Kind of package
tube
Conform to the norm
VDE
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Optotriacs ISOCOM,
See other products from this series.:
*
MOC3033X
0 in TME stock
Net price for quantities from 1 pcs - 1.05 EURGross price for quantities from 1 pcs - 1.27 EUR
Net price for quantities from 5 pcs - 0.84 EURGross price for quantities from 5 pcs - 1.00 EUR
Net price for quantities from 10 pcs - 0.62 EURGross price for quantities from 10 pcs - 0.74 EUR
Net price for quantities from 25 pcs - 0.52 EURGross price for quantities from 25 pcs - 0.63 EUR
Net price for quantities from 65 pcs - 0.43 EURGross price for quantities from 65 pcs - 0.51 EUR
Net price for quantities from 130 pcs - 0.37 EURGross price for quantities from 130 pcs - 0.44 EUR
Net price for quantities from 260 pcs - 0.33 EURGross price for quantities from 260 pcs - 0.40 EUR
Net price for quantities from 520 pcs - 0.29 EURGross price for quantities from 520 pcs - 0.35 EUR
Net price for quantities from 1040 pcs - 0.25 EURGross price for quantities from 1040 pcs - 0.30 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.