+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MOC3040X

Optotriac; 5kV; triac; DIP6; Ch: 1; MOC304_; tube


Manufacturer: ISOCOM

Manufacturer part number:
MOC3040X
TME Symbol:
MOC3040X

Specification

Manufacturer
ISOCOM
Type of optocoupler
optotriac
Insulation voltage
5kV
Kind of output
triac
Case
DIP6
Max. off-state voltage
6V
Trigger current
30mA
Mounting
THT
Number of channels
1
Manufacturer series
MOC304_
Kind of package
tube
Conform to the norm
VDE
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Optotriacs ISOCOM,
See other products from this series.:
*
MOC3040X
0 in TME stock
Net price for quantities from 1 pcs - 1.09 EURGross price for quantities from 1 pcs - 1.31 EUR
Net price for quantities from 10 pcs - 0.69 EURGross price for quantities from 10 pcs - 0.82 EUR
Net price for quantities from 25 pcs - 0.58 EURGross price for quantities from 25 pcs - 0.69 EUR
Net price for quantities from 65 pcs - 0.49 EURGross price for quantities from 65 pcs - 0.58 EUR
Net price for quantities from 130 pcs - 0.43 EURGross price for quantities from 130 pcs - 0.52 EUR
Net price for quantities from 260 pcs - 0.38 EURGross price for quantities from 260 pcs - 0.46 EUR
Net price for quantities from 520 pcs - 0.34 EURGross price for quantities from 520 pcs - 0.41 EUR
Net price for quantities from 1040 pcs - 0.30 EURGross price for quantities from 1040 pcs - 0.36 EUR
Net price for quantities from 2535 pcs - 0.27 EURGross price for quantities from 2535 pcs - 0.32 EUR
Net price for quantities from 4810 pcs - 0.26 EURGross price for quantities from 4810 pcs - 0.31 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.