+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MOC3041SR2VM

Optotriac; 4.17kV; Uout: 400V; triac; SMT6; Ch: 1; MOC304XM


Manufacturer: ONSEMI

Manufacturer part number:
MOC3041SR2VM
TME Symbol:
MOC3041SR2VM

Specification

Manufacturer
ONSEMI
Type of optocoupler
optotriac
Insulation voltage
4.17kV
Output voltage
400V
Kind of output
triac
Case
SMT6
Max. off-state voltage
6V
Trigger current
15mA
Mounting
SMD
Number of channels
1
Manufacturer series
MOC304XM
Kind of package
reel, tape
Conform to the norm
VDE
Gross weight0.5 g
Certificates
See other products in this category: Optotriacs ONSEMI,
See other products from this series.:
*
MOC3041SR2VM
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.07 USDGross price for quantities from 1 pcs - 1.29 USD
Net price for quantities from 10 pcs - 0.75 USDGross price for quantities from 10 pcs - 0.90 USD
Net price for quantities from 100 pcs - 0.57 USDGross price for quantities from 100 pcs - 0.69 USD
Net price for quantities from 500 pcs - 0.46 USDGross price for quantities from 500 pcs - 0.55 USD
Net price for quantities from 1000 pcs - 0.42 USDGross price for quantities from 1000 pcs - 0.50 USD
Net price for quantities from 2000 pcs - 0.37 USDGross price for quantities from 2000 pcs - 0.45 USD
Net price for quantities from 3000 pcs - 0.35 USDGross price for quantities from 3000 pcs - 0.42 USD
Net price for quantities from 4000 pcs - 0.35 USDGross price for quantities from 4000 pcs - 0.41 USD