+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MOC3041X

Optotriac; 5.3kV; Uout: 400V; zero voltage crossing driver; DIP6


Manufacturer: ISOCOM

Manufacturer part number:
MOC3041X
TME Symbol:
MOC3041X

Specification

Manufacturer
ISOCOM
Type of optocoupler
optotriac
Insulation voltage
5.3kV
Output voltage
400V
Kind of output
zero voltage crossing driver
Case
DIP6
Max. off-state voltage
6V
Trigger current
15mA
Mounting
THT
Gross weight0.361 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Optotriacs ISOCOM,
*
MOC3041X
1309 in TME stock
Net price for quantities from 1 pcs - 0.80 EURGross price for quantities from 1 pcs - 0.96 EUR
Net price for quantities from 10 pcs - 0.68 EURGross price for quantities from 10 pcs - 0.82 EUR
Net price for quantities from 25 pcs - 0.58 EURGross price for quantities from 25 pcs - 0.69 EUR
Net price for quantities from 50 pcs - 0.50 EURGross price for quantities from 50 pcs - 0.59 EUR
Net price for quantities from 65 pcs - 0.47 EURGross price for quantities from 65 pcs - 0.56 EUR
Net price for quantities from 130 pcs - 0.41 EURGross price for quantities from 130 pcs - 0.49 EUR
Net price for quantities from 325 pcs - 0.35 EURGross price for quantities from 325 pcs - 0.42 EUR
Net price for quantities from 520 pcs - 0.34 EURGross price for quantities from 520 pcs - 0.41 EUR
Net price for quantities from 1040 pcs - 0.32 EURGross price for quantities from 1040 pcs - 0.39 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 65 pcs