+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MOC3052SR2VM

Optotriac; 5.3kV; Uout: 600V; Gull wing 6


Manufacturer: ONSEMI

Manufacturer part number:
MOC3052SR2VM
TME Symbol:
MOC3052SR2VM

Specification

Manufacturer
ONSEMI
Type of optocoupler
optotriac
Insulation voltage
5.3kV
Output voltage
600V
Kind of output
without zero voltage crossing driver
Case
Gull wing 6
Max. off-state voltage
3V
Trigger current
10mA
Mounting
SMD
Gross weight0.63 g
Certificates
See other products in this category: Optotriacs ONSEMI,
*
MOC3052SR2VM
698 in TME stock
Net price for quantities from 1 pcs - 0.67 USDGross price for quantities from 1 pcs - 0.80 USD
Net price for quantities from 10 pcs - 0.49 USDGross price for quantities from 10 pcs - 0.59 USD
Net price for quantities from 25 pcs - 0.46 USDGross price for quantities from 25 pcs - 0.55 USD
Net price for quantities from 50 pcs - 0.43 USDGross price for quantities from 50 pcs - 0.51 USD
Net price for quantities from 100 pcs - 0.40 USDGross price for quantities from 100 pcs - 0.48 USD
Net price for quantities from 500 pcs - 0.35 USDGross price for quantities from 500 pcs - 0.42 USD
Net price for quantities from 1000 pcs - 0.34 USDGross price for quantities from 1000 pcs - 0.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs