+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MOC3063SR2VM

Optotriac; 5.3kV; Uout: 600V; zero voltage crossing driver; Ch: 1


Manufacturer: ONSEMI

Manufacturer part number:
MOC3063SR2VM
TME Symbol:
MOC3063SR2VM

Specification

Manufacturer
ONSEMI
Type of optocoupler
optotriac
Insulation voltage
5.3kV
Output voltage
600V
Kind of output
zero voltage crossing driver
Case
Gull wing 6
Max. off-state voltage
3V
Trigger current
5mA
Mounting
SMD
Number of channels
1
Manufacturer series
MOC3063M
Slew rate
0.6kV/μs
Gross weight0.596 g
Certificates
See other products in this category: Optotriacs ONSEMI,
See other products from this series.:
*
MOC3063SR2VM
0 in TME stock
Net price for quantities from 1 pcs - 0.65 GBPGross price for quantities from 1 pcs - 0.78 GBP
Net price for quantities from 10 pcs - 0.46 GBPGross price for quantities from 10 pcs - 0.56 GBP
Net price for quantities from 25 pcs - 0.44 GBPGross price for quantities from 25 pcs - 0.53 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs