+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MOC3083

Optotriac; 5kV; triac; DIP6; Ch: 1; MOC308_; tube


Manufacturer: ISOCOM

Manufacturer part number:
MOC3083
TME Symbol:
MOC3083

Specification

Manufacturer
ISOCOM
Type of optocoupler
optotriac
Insulation voltage
5kV
Kind of output
triac
Case
DIP6
Max. off-state voltage
6V
Trigger current
5mA
Mounting
THT
Number of channels
1
Manufacturer series
MOC308_
Kind of package
tube
Gross weight0.36 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Optotriacs ISOCOM,
See other products from this series.:
*
MOC3083
702 in TME stock
Net price for quantities from 1 pcs - 1.04 EURGross price for quantities from 1 pcs - 1.25 EUR
Net price for quantities from 5 pcs - 0.89 EURGross price for quantities from 5 pcs - 1.07 EUR
Net price for quantities from 10 pcs - 0.74 EURGross price for quantities from 10 pcs - 0.89 EUR
Net price for quantities from 25 pcs - 0.60 EURGross price for quantities from 25 pcs - 0.72 EUR
Net price for quantities from 65 pcs - 0.47 EURGross price for quantities from 65 pcs - 0.56 EUR
Net price for quantities from 130 pcs - 0.42 EURGross price for quantities from 130 pcs - 0.50 EUR
Net price for quantities from 260 pcs - 0.39 EURGross price for quantities from 260 pcs - 0.46 EUR
Net price for quantities from 520 pcs - 0.35 EURGross price for quantities from 520 pcs - 0.42 EUR
Net price for quantities from 1040 pcs - 0.31 EURGross price for quantities from 1040 pcs - 0.37 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 65 pcs