+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MOC3083SR2VM

Optotriac; 4.17kV; Uout: 800V; triac; Gull wing 6; Ch: 1; MOC3083M


Manufacturer: ONSEMI

Manufacturer part number:
MOC3083SR2VM
TME Symbol:
MOC3083SR2VM

Specification

Manufacturer
ONSEMI
Type of optocoupler
optotriac
Insulation voltage
4.17kV
Output voltage
800V
Kind of output
triac
Case
Gull wing 6
Trigger current
5mA
Mounting
SMD
Number of channels
1
Manufacturer series
MOC3083M
Slew rate
0.6kV/μs
Gross weight0.573 g
Certificates
See other products in this category: Optotriacs ONSEMI,
See other products from this series.:
*
MOC3083SR2VM
1928 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.43 GBPGross price for quantities from 1 pcs - 0.51 GBP
Net price for quantities from 10 pcs - 0.33 GBPGross price for quantities from 10 pcs - 0.40 GBP
Net price for quantities from 25 pcs - 0.30 GBPGross price for quantities from 25 pcs - 0.36 GBP
Net price for quantities from 50 pcs - 0.28 GBPGross price for quantities from 50 pcs - 0.33 GBP
Net price for quantities from 100 pcs - 0.26 GBPGross price for quantities from 100 pcs - 0.31 GBP
Net price for quantities from 500 pcs - 0.25 GBPGross price for quantities from 500 pcs - 0.29 GBP
Packaging method by the manufacturer:Reel = 1 000 pcs