+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MOD-02.Z

Adapter; Bluetooth board,3,3V voltage regulator; 3.3÷5VDC

Manufacturer: MODULOGY

Manufacturer part number:
MOD-02.Z
TME Symbol:
MOD-02.Z

Specification

Manufacturer
MODULOGY
Type of accessories for development kits
adapter
Interface
UART
Connection
pin strips
Dimensions
37x23mm
Information
product is not a working device, but only component
Programmers and development kits features
  • 3,3V voltage regulator
  • Bluetooth board
Kit contents
  • header strips
  • prototype board
Supply voltage
  • 3.3...5V DC
Gross weight13.35 g
Certificates
See other products in this category: Development kits - accessories MODULOGY
*
MOD-02.Z
Product withdrawn from the offer
Use the specification table below to search for similar products