+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MOD-50

Extension module; prototype board; 1.7÷5VDC; 32kbEEPROM


Manufacturer: MODULOGY

Manufacturer part number:
MOD-50
TME Symbol:
MOD-50

Specification

Manufacturer
MODULOGY
Type of accessories for development kits
extension module
Associated circuits
AT24C32D
Interface
I2C
Connection
pin strips
Kit contents
prototype board
Memory
32kb EEPROM
Dimensions
16.5x15.5mm
Information
product is not a working device, but only component
Supply voltage
  • 1.7...5V DC
Gross weight2.85 g
Certificates

WATCH VIDEO

See other products in this category: Development kits - accessories MODULOGY,
*
MOD-50
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.77 USDGross price for quantities from 1 pcs - 0.93 USD