+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MOD-58

Extension module; prototype board; 3.3÷5VDC; Ch: 1; 26x32mm


Manufacturer: MODULOGY

Manufacturer part number:
MOD-58
TME Symbol:
MOD-58

Specification

Manufacturer
MODULOGY
Type of accessories for development kits
extension module
Associated circuits
DRV8830
Interface
I2C
Connection
pin strips, screw terminal
Kit contents
prototype board
Number of channels
1
Dimensions
26x32mm
Information
product is not a working device, but only component
Programmers and development kits features
  • DRV8830 motor driver
  • Modulowo DuoNect
  • overload protection
Supply voltage
  • 3.3...5V DC
Gross weight9.55 g
Certificates
See other products in this category: Development kits - accessories MODULOGY,
*
MOD-58
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 3.56 GBPGross price for quantities from 1 pcs - 4.27 GBP