+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MOD-RFID125-BOX

RFID reader; RS232,SPI,USB; Range: 30÷120mm; 100x50x10mm; UEXT


Manufacturer: OLIMEX

Manufacturer part number:
MOD-RFID125-BOX
TME Symbol:
MOD-RFID125-BOX

Specification

Manufacturer
OLIMEX
Type of communications module
RFID reader
Range
30...120mm
Dimensions
100x50x10mm
Connection
UEXT
Frequency
125kHz
Interface
  • RS232
  • SPI
  • USB
Gross weight76 g
Certificates
See other products in this category: RFID modules and readers OLIMEX,
*
MOD-RFID125-BOX
9 in TME stock
Net price for quantities from 1 pcs - 24.00 EURGross price for quantities from 1 pcs - 28.80 EUR
Net price for quantities from 3 pcs - 21.51 EURGross price for quantities from 3 pcs - 25.81 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.