+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8973460000

Relay: solid state; MOS; for DIN rail mounting; 97.8x6.1x88.1mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
8973460000

Alternative designations: MOS SUPPLY

TME Symbol:
MOS-SUPPLY

Specification

Manufacturer
WEIDMÜLLER
Type of relay
solid state
Manufacturer series
MOS
Mounting
for DIN rail mounting
Body dimensions
97.8x6.1x88.1mm
IP rating
IP20
Indication
LED
Electrical connection
screw terminals
Operating temperature
-25...60°C
Lamp colour
green
Gross weight30.5 g
See other products in this category: One Phase Solid State Relays WEIDMÜLLER,
See other products from this series.:
*
8973460000
0 in TME stock
Net price for quantities from 1 pcs - 15.35 USDGross price for quantities from 1 pcs - 18.42 USD
Net price for quantities from 5 pcs - 14.42 USDGross price for quantities from 5 pcs - 17.30 USD
Net price for quantities from 10 pcs - 13.50 USDGross price for quantities from 10 pcs - 16.20 USD
Net price for quantities from 20 pcs - 12.56 USDGross price for quantities from 20 pcs - 15.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.