+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MP-065060-2

Ferrite: toroidal; Øint: 10.16mm; Øout: 16.64mm; 35nH; H: 6.35mm

NEW

Manufacturer: MICROMETALS

Manufacturer part number:
MP-065060-2
TME Symbol:
MP-065060-2

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Internal diameter
10.16mm
Outside diameter
16.64mm
Inductance factor AL
35nH
Height
6.35mm
Effective core volume (Ve)
0.789cm3
Effective core cross-section (Ae)
0.192cm2
Gross weight5.9 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
MP-065060-2
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.03 EURGross price for quantities from 1 pcs - 3.65 EUR
Net price for quantities from 5 pcs - 2.75 EURGross price for quantities from 5 pcs - 3.30 EUR