+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MP-090125-2

Ferrite: toroidal; Øint: 13.97mm; Øout: 22.86mm; 90nH; H: 7.62mm

NEW

Manufacturer: MICROMETALS

Manufacturer part number:
MP-090125-2
TME Symbol:
MP-090125-2

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Internal diameter
13.97mm
Outside diameter
22.86mm
Inductance factor AL
90nH
Height
7.62mm
Effective core volume (Ve)
1.88cm3
Effective core cross-section (Ae)
0.331cm2
Gross weight15 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
MP-090125-2
0 in TME stock
Net price for quantities from 1 pcs - 4.51 EURGross price for quantities from 1 pcs - 5.41 EUR
No. of pieces (Multiplicity: 1)