+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MP-106160-2

Ferrite: toroidal; Øint: 14.73mm; Øout: 26.92mm; 201nH; H: 11.18mm

NEW

Manufacturer: MICROMETALS

Manufacturer part number:
MP-106160-2
TME Symbol:
MP-106160-2

Specification

Manufacturer
MICROMETALS
Type of ferrite
toroidal
Internal diameter
14.73mm
Outside diameter
26.92mm
Inductance factor AL
201nH
Height
11.18mm
Effective core volume (Ve)
4.15cm3
Effective core cross-section (Ae)
0.654cm2
Gross weight33 g
Certificates
See other products in this category: Ring ferrites MICROMETALS,
*
MP-106160-2
0 in TME stock
Net price for quantities from 1 pcs - 7.61 EURGross price for quantities from 1 pcs - 9.14 EUR
Net price for quantities from 5 pcs - 6.82 EURGross price for quantities from 5 pcs - 8.18 EUR
No. of pieces (Multiplicity: 1)